Part Details for 336312-12-0300 by Amphenol RF
Overview of 336312-12-0300 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336312-12-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9549
|
Newark | Coaxial Cable Assembly, 1.13Mm, 300Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Sma Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Rf 336312-12-0300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3900 / $33.3200 | Buy Now |
DISTI #
ACX1903-ND
|
DigiKey | CBL ASSY AMC-RPSMA JK-PL 11.811" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$27.9128 | Buy Now |
DISTI #
70275115
|
RS | SMA Bulkhead Jack, IP67 RP to AMC Plug on 1.13mm cable, 300 mm | Amphenol RF 336312-12-0300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.0800 / $38.3900 | RFQ |
DISTI #
AMR336312-12-0300
|
Heilind Electronics | Americas - 0 in Stock |
|
$17.9219 / $28.7581 | Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable 300 mm RoHS: Compliant | 0 |
|
$15.2500 / $31.3900 | Buy Now |
DISTI #
336312-12-0300
|
TME | Cable: coaxial, Cable: 1.13 mm Micro-cable, 0.3m, AMC,SMA RP, male Min Qty: 1 | 0 |
|
$25.4000 / $36.2800 | RFQ |
DISTI #
AMR336312-12-0300
|
Interstate Connecting Components | 0 |
|
$17.9219 / $28.7581 | Buy Now | |
DISTI #
336312-12-0300
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.6700 / $22.8500 | Buy Now |
DISTI #
57097.1
|
TestEquity LLC | Amphenol RF 336312-12-0300 RF Micro-Cable, AMC Rt Angle Plug to RP-SMA Straight Bulkhead Jack, 300mm L, 50 Ohm | 0 |
|
$28.2000 | Buy Now |