Part Details for 336313-13-0050 by Amphenol RF
Overview of 336313-13-0050 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336313-13-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6377
|
Newark | Rf Coax, Sma Jack-Amc Plug, 50Mm, Connector Type A:Sma Bulkhead Jack, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:1.32Mm, Impedance:50Ohm, Cable Length - Imperial:2", Cable Length - Metric:50Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 336313-13-0050 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3000 | Buy Now |
DISTI #
ARF2366-ND
|
DigiKey | CBL ASSY AMC-SMA JACK-PLG 1.969" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$5.9104 / $9.9200 | Buy Now |
DISTI #
71244990
|
RS | SMA BULKHEAD JACK TO AMC PLUG ON 1.32MM CABLE, 50MM | Amphenol RF 336313-13-0050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7500 / $7.0500 | RFQ |
DISTI #
AMR336313-13-0050
|
Heilind Electronics | SMA BH JK TO AMC PLG 1.32MM CBL, 50 MM | Americas - 0 in Stock |
|
$5.5156 / $7.5646 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack to AMC Plug on 1.32mm cable 50 mm RoHS: Compliant | 0 |
|
$4.6900 / $9.2400 | Buy Now |
DISTI #
336313-13-0050
|
TME | Cable: coaxial, Cable: 1.32 mm Micro-cable, 0.05m, AMC,SMA, female Min Qty: 1 | 0 |
|
$6.6700 / $9.5300 | RFQ |
DISTI #
AMR336313-13-0050
|
Interstate Connecting Components | SMA BH JK TO AMC PLG 1.32MM CBL, 50 MM | 0 |
|
$5.5156 / $7.5646 | Buy Now |
DISTI #
2510775
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$6.9940 / $8.6926 | Buy Now |
DISTI #
57105.1
|
TestEquity LLC | Amphenol RF 336313-13-0050 RF Micro-Cable, AMC Rt Angle Plug to SMA Straight Bulkhead Jack, 50mm L, 50 Ohm | 0 |
|
$7.4300 | Buy Now |