Part Details for 33648 by TE Connectivity
Overview of 33648 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R288336481 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs | |
RJE1R288336482 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs | |
RJE1R288336483 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs |
Price & Stock for 33648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.3290 | Buy Now |
DISTI #
AMP33648
|
Heilind Electronics | BUDGET RING 16-14 3/8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3464 / $0.7256 | Buy Now |
DISTI #
AMP33648
|
Interstate Connecting Components | BUDGET RING 16-14 3/8 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3464 / $0.7256 | Buy Now |
Part Details for 33648
33648 CAD Models
33648 Part Data Attributes
|
33648
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33648
TE Connectivity
BUDGET RING 16-14 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 33648
This table gives cross-reference parts and alternative options found for 33648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696422-3 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 33648 vs 696422-3 |
53982-1 | TERMINAL,PIDG PVF2 R 16-14HD | TE Connectivity | 33648 vs 53982-1 |
130038 | BUDG, R 22-16 M6 | TE Connectivity | 33648 vs 130038 |
130036 | BUDG, R 22-16 M5 | TE Connectivity | 33648 vs 130036 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 33648 vs 33195 |
140731-3 | TERMINAL RING TONGUE 22 16 | TE Connectivity | 33648 vs 140731-3 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 33648 vs 321897-1 |
140787-2 | TERMINAL RING TONGUE 22-16 | TE Connectivity | 33648 vs 140787-2 |
170005-4 | RING STRIP 20-16 AWG 0198 X .325 | TE Connectivity | 33648 vs 170005-4 |
2-321895-1 | SOLIS R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 33648 vs 2-321895-1 |