Part Details for 3364A-1-501E by Bourns Inc
Overview of 3364A-1-501E by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 3364A-1-501E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3364A-1-501E
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.2 X 1.5mm) SMD Embossed T/R - Tape and Reel (Alt: 3364A-1-501E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 50V, 25±%, 250ppm | 1000 |
|
$0.2625 / $0.7500 | Buy Now |
DISTI #
3364A-1-501E
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.2 X 1.5mm) SMD Embossed T/R - Tape and Reel (Alt: 3364A-1-501E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3364A-1-501E
|
Avnet Abacus | Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.2 X 1.5mm) SMD Embossed T/R (Alt: 3364A-1-501E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3364A-1-501E
3364A-1-501E CAD Models
3364A-1-501E Part Data Attributes:
|
3364A-1-501E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3364A-1-501E
Bourns Inc
Trimmer, Cermet, 0.2W, 500ohm, 25% +/-Tol, -250,250ppm/Cel, 1715
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 500 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 1715 | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 25% |