There are no models available for this part yet.
Overview of 3364X-1-102E by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841S102EGILFT | Renesas Electronics Corporation | Crystal-to-HCSL 100MHz PCI Express™ Clock Synthesizer | |
ISL80102EVAL2Z | Renesas Electronics Corporation | High Performance 1A/2A/3A LDO Evaluation Board |
Price & Stock for 3364X-1-102E by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 5 | 2980 |
|
$0.2925 / $1.1250 | Buy Now | ||
Bristol Electronics | 843 |
|
RFQ | ||||
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 50V, 25±%, 250ppm | 5236 |
|
$7.2000 / $14.4000 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 50V, 25±%, 250ppm | 2384 |
|
$0.3750 / $1.5000 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 50V, 25±%, 250ppm | 674 |
|
$0.5000 / $1.2500 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 50V, 25±%, 250ppm | 520 |
|
$4.8530 / $9.7059 | Buy Now | ||
DISTI #
3364X-1-102E
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 kOhm, � 25%, 200 mW, 1 Turn, Single Turn, Surface Mount (Alt: 3364X-1-102E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 3364X-1-102E by Bourns Inc
Part Data Attributes for 3364X-1-102E by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
4 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.5 mm
|
Package Length
|
4.5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.8 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
260 deg
|
Size Code
|
1815
|
Surface Mount
|
YES
|
Technology
|
CERMET
|
Temperature Coefficient
|
250 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
25%
|