Part Details for 336503-12-0200 by Amphenol RF
Overview of 336503-12-0200 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336503-12-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9553
|
Newark | Coaxial Cable Assembly, 1.13Mm, 200Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Mcx Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm Rohs Compliant: Yes |Amphenol Rf 336503-12-0200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5600 / $22.8700 | Buy Now |
DISTI #
ACX1907-ND
|
DigiKey | CBL ASSY U.FL-MCX PL-SCKT 7.874" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1616 | Buy Now |
DISTI #
70381718
|
RS | MCX Bulkhead Jack to AMC Plug on 1.13mm cable, 200 mm | Amphenol RF 336503-12-0200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1100 / $18.4000 | RFQ |
DISTI #
AMR336503-12-0200
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO MCX ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCX Bulkhead Jack to AMC Plug on 1.13mm cable 200 mm RoHS: Compliant | 0 |
|
$13.3000 / $21.5500 | Buy Now |
DISTI #
AMR336503-12-0200
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO MCX ST | 0 |
|
Buy Now | |
DISTI #
57157.1
|
TestEquity LLC | Amphenol RF 336503-12-0200 RF Micro-Cable, AMC Rt Angle Plug to MCX Straight Bulkhead Jack, 200mm L, 50 Ohm | 0 |
|
$19.9200 | Buy Now |