Part Details for 336638-000 by Littelfuse Inc
Overview of 336638-000 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 336638-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H7532
|
Newark | Fuse, Ptc Reset, 240V, 400Ma, Radial, Product Range:Polyswitch Lvr Series, Voltage Rating:240Vac, Holding Current:400Ma, Tripping Current:900Ma, Time To Trip:24S, Fuse Shape:Rectangular, Current Rating Max:5.5A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse 336638-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1999 |
|
$0.4020 / $0.8870 | Buy Now |
DISTI #
576-336638-000
|
Mouser Electronics | Resettable Fuses - PPTC 240V .4A-HD 5.5A MAX RoHS: Compliant | 300 |
|
$0.4000 / $0.8900 | Buy Now |
DISTI #
72244545
|
RS | Fuse, Resettable, PPTC, 240V, 0.04A, LVR040S | Littelfuse 336638-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$0.7100 / $0.8900 | Buy Now |
DISTI #
LVR040S
|
TTI | Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 950 Limited Supply - Call TTI |
|
$0.3560 / $0.4780 | Buy Now |
DISTI #
LVR040S
|
TME | Fuse: PTC polymer, 400mA, 5mm, Polyswitch Min Qty: 1 | 540 |
|
$0.5380 / $1.0110 | Buy Now |
DISTI #
3995192
|
Farnell | PTC RESETTABLE FUSE, RECTANGULAR, 240VAC RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$1.1935 | Buy Now |
Part Details for 336638-000
336638-000 CAD Models
336638-000 Part Data Attributes:
|
336638-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
336638-000
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 120 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.5 mm | |
Package Length | 11.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 120 V |