Part Details for 336CKE063M by Illinois Capacitor Inc
Overview of 336CKE063M by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336CKE063M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CKE Series 63 V 33 uF 6.3 x 11 LS=2.5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0667 / $0.0826 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 33uF ±20% - 63WVDC - +105°C |
8000 In Stock 49000 Factory Stock |
|
$0.0611 / $0.1004 | Buy Now |
|
Bristol Electronics | 1760 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Master Electronics | Aluminum Electrolytic Capacitor - 33uF ±20% - 63WVDC - +105°C |
8000 In Stock 49000 Factory Stock |
|
$0.0611 / $0.1004 | Buy Now |
Part Details for 336CKE063M
336CKE063M CAD Models
336CKE063M Part Data Attributes
|
336CKE063M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
336CKE063M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5026.4 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.06237 mA | |
Manufacturer Series | CKE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 336CKE063M
This table gives cross-reference parts and alternative options found for 336CKE063M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 336CKE063M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
336CKE063MMS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Illinois Capacitor Inc | 336CKE063M vs 336CKE063MMS |