Part Details for 336CKE250M by Illinois Capacitor Inc
Overview of 336CKE250M by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 336CKE250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4835
|
Newark | Electrolytic Capacitor 33Uf 250Wvdc +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 336CKE250M Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 | Buy Now |
|
Future Electronics | CKE Series 33 uF 250 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 200 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.4300 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 33uF ±20% - 250WVDC - +105°C RoHS: Compliant | 0 |
|
$0.2781 / $0.7616 | Buy Now |
Part Details for 336CKE250M
336CKE250M CAD Models
336CKE250M Part Data Attributes
|
336CKE250M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
336CKE250M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7539.6 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2875 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |