There are no models available for this part yet.
Overview of 336CKS050M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 336CKS050M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336CKS050M-ND
|
DigiKey | CAP ALUM 33UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
19930 In Stock |
|
$0.0662 / $0.3200 | Buy Now | |
DISTI #
598-336CKS050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 50V 20% LYTICS/IC RoHS: Compliant | 6078 |
|
$0.0610 / $0.2600 | Buy Now | |
DISTI #
71098189
|
RS | Electrolytic Capacitor, General Purpose, 33pF, 50V, 20%, Radial Leaded | Cornell-Dubilier 336CKS050M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.0480 / $0.0570 | Buy Now |
CAD Models for 336CKS050M by Cornell Dubilier Electronics Inc
Part Data Attributes for 336CKS050M by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
5023.8 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0165 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
130 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 336CKS050M
This table gives cross-reference parts and alternative options found for 336CKS050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 336CKS050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YK33MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 336CKS050M vs 50YK33MCE5X11 |
UVK1H330MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 336CKS050M vs UVK1H330MDD1CC |
ESMG500EFM330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 336CKS050M vs ESMG500EFM330ME11D |
RE3-50V330ME3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | 336CKS050M vs RE3-50V330ME3#-F4 |
RDNP33M50CF35X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 336CKS050M vs RDNP33M50CF35X11 |
REA330M1HFC-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336CKS050M vs REA330M1HFC-0511P |
SD1H336M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 336CKS050M vs SD1H336M05011PA |
RDL33M50TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 336CKS050M vs RDL33M50TR15X11 |
ESMG500ELL330ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | 336CKS050M vs ESMG500ELL330ME11C |
REA330M1HFC-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336CKS050M vs REA330M1HFC-0511T |