Datasheets
336SVH050MEL by:

Aluminum Electrolytic Capacitor,

Part Details for 336SVH050MEL by Cornell Dubilier Electronics Inc

Overview of 336SVH050MEL by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 336SVH050MEL

Part # Distributor Description Stock Price Buy
DISTI # 336SVH050MEL-ND
DigiKey CAP ALUM 33UF 20% 50V SMD Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 598-336SVH050MEL
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 33uF 50 Volts 20% LYTICS/IC RoHS: Compliant 0
  • 40,000 $0.1180
  • 50,000 $0.1140
$0.1140 / $0.1180 Order Now

Part Details for 336SVH050MEL

336SVH050MEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

336SVH050MEL Part Data Attributes

336SVH050MEL Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
336SVH050MEL Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
ESR 7030 mΩ
Height 7.7 mm
Leakage Current 0.0165 mA
Length 6.6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style SMT
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 60 mA
Size Code 2626
Surface Mount YES
Tan Delta 0.14
Terminal Shape FLAT
Width 6.6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 336SVH050MEL by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 336SVH050MEL by Cornell Dubilier Electronics Inc

  • Please alert me when 336SVH050MEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 336SVH050MEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 336SVH050MEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 336SVH050MEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 336SVH050MEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 336SVH050MEL by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: