Part Details for 336TMA100M by Cornell Dubilier Electronics Inc
Overview of 336TMA100M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336TMA100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-336TMA100M-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 2400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5049 | Buy Now |
DISTI #
598-336TMA100M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC | 0 |
|
$0.4400 / $0.5180 | Order Now |
Part Details for 336TMA100M
336TMA100M CAD Models
336TMA100M Part Data Attributes
|
336TMA100M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
336TMA100M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4522 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.099 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 115 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 336TMA100M
This table gives cross-reference parts and alternative options found for 336TMA100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 336TMA100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EA33100HBPLAK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Jackcon Capacitor Electronics Co Ltd | 336TMA100M vs EA33100HBPLAK |
GHA033M100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Gemmy Electronics Co Ltd | 336TMA100M vs GHA033M100 |
715E-100/330M8X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Tecate Group | 336TMA100M vs 715E-100/330M8X20TRF |
715E-100/330M8X20TRNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Tecate Group | 336TMA100M vs 715E-100/330M8X20TRNF |
NAE-WT330M100V8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | 336TMA100M vs NAE-WT330M100V8X20 |
715E-100/330M8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Tecate Group | 336TMA100M vs 715E-100/330M8X20 |