-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4867
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 50V, 20%, Axial, Capacitance:33Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 336TTA050M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 292 |
|
$0.4010 / $0.8580 | Buy Now |
DISTI #
70111901
|
RS | Capacitor, Aluminum Electrolytic, Cap 33 uF, Tol 20%, Vol-Rtg 50 VDC, Axial | Illinois Capacitor - A Brand of Cornell Dubilier 336TTA050M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 176 |
|
$0.6400 / $0.8600 | Buy Now |
|
Future Electronics | TTA Series 33 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3950 / $0.4750 | Buy Now |
DISTI #
53542316
|
Verical | Cap Aluminum Lytic 33uF 50V 20% (6.3 X 16mm) Axial 6.0286 Ohm 115mA 2000h 85°C Min Qty: 500 Package Multiple: 500 Date Code: 1845 | Americas - 5500 |
|
$0.3846 / $0.4561 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Master Electronics | Aluminum Electrolytic Capacitor - 33uF ±20% - 50WVDC - +85°C |
5736 In Stock 6000 Factory Stock |
|
$0.2503 / $0.3284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
336TTA050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
336TTA050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5024 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0495 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 115 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |