Datasheets
337-037-542-602 by: EDAC Inc

Card Edge Connector, 37 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Hole 0.128, Green Insulator,

Part Details for 337-037-542-602 by EDAC Inc

Overview of 337-037-542-602 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 337-037-542-602

Part # Distributor Description Stock Price Buy
DISTI # 63AJ2231
Newark Card Edge Connector Rohs Compliant: Yes |Edac 337-037-542-602 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.1600
  • 100 $4.8000
  • 250 $4.3800
  • 500 $4.1900
  • 1,000 $3.5800
$3.5800 / $9.1600 Buy Now
DISTI # 151-337-037-542-602-ND
DigiKey CONN EDGE SGL FMALE 37POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $9.9224
$9.9224 Buy Now
DISTI # 587-337-037-542-602
Mouser Electronics Standard Card Edge Connectors Card Edge Connector RoHS: Compliant 0
  • 1 $11.6400
  • 10 $10.3100
  • 25 $9.9200
  • 50 $9.7900
  • 100 $9.6100
  • 250 $9.3400
  • 500 $9.1700
$9.1700 / $11.6400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks 0
  • 25 $6.4700
$6.4700 Buy Now
Onlinecomponents.com Card Edge Connector - 37 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 25 $8.0200
  • 50 $7.2800
  • 100 $4.0100
  • 250 $3.5500
  • 500 $3.1900
  • 1,000 $2.9800
  • 2,500 $2.8600
$2.8600 / $8.0200 Buy Now

Part Details for 337-037-542-602

337-037-542-602 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

337-037-542-602 Part Data Attributes

337-037-542-602 EDAC Inc
Buy Now Datasheet
Compare Parts:
337-037-542-602 EDAC Inc Card Edge Connector, 37 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Hole 0.128, Green Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch
Body Depth 0.6 inch
Body Length 6.678 inch
Connector Type CARD EDGE CONNECTOR
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 1800VAC V
Filter Feature NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 HOLE 0.128
Mounting Option 2 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.645 inch
Total Number of Contacts 37
UL Flammability Code 94V-0
Withdrawl Force-Min 0.28 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 337-037-542-602 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 337-037-542-602 by EDAC Inc

  • Please alert me when 337-037-542-602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 337-037-542-602 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 337-037-542-602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 337-037-542-602 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 337-037-542-602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 337-037-542-602 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: