Part Details for 337-060-541-868 by EDAC Inc
Overview of 337-060-541-868 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 337-060-541-868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ0380
|
Newark | Card Edge Connector Rohs Compliant: Yes |Edac 337-060-541-868 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $16.0400 | Buy Now |
DISTI #
151-337-060-541-868-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9752 | Buy Now |
DISTI #
587-337-060-541-868
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$14.8700 / $19.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$11.3100 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 60 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$4.6800 / $15.5300 | Buy Now |
Part Details for 337-060-541-868
337-060-541-868 CAD Models
337-060-541-868 Part Data Attributes
|
337-060-541-868
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
337-060-541-868
EDAC Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 5.76 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.75 inch | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 337-060-541-868
This table gives cross-reference parts and alternative options found for 337-060-541-868. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337-060-541-868, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C7D30PF29143 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 337-060-541-868 vs C7D30PF29143 |
396-060-560-202 | Card Edge Connector | EDAC Inc | 337-060-541-868 vs 396-060-560-202 |
346-060-522-207 | Card Edge Connector | EDAC Inc | 337-060-541-868 vs 346-060-522-207 |
346-060-522-812 | Card Edge Connector | EDAC Inc | 337-060-541-868 vs 346-060-522-812 |
396-060-541-204 | Card Edge Connector | EDAC Inc | 337-060-541-868 vs 396-060-541-204 |
396-060-522-212 | Card Edge Connector | EDAC Inc | 337-060-541-868 vs 396-060-522-212 |
396-060-560-203 | Card Edge Connector | EDAC Inc | 337-060-541-868 vs 396-060-560-203 |
C8D30DS29C3 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 337-060-541-868 vs C8D30DS29C3 |
346-060-555-212 | Card Edge Connector | EDAC Inc | 337-060-541-868 vs 346-060-555-212 |
396-060-540-278 | Card Edge Connector | EDAC Inc | 337-060-541-868 vs 396-060-540-278 |