There are no models available for this part yet.
Overview of 3370 by 80/20 Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3370IUH#PBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs | |
LTC3370IUH#TRPBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs | |
LTC3370HUH#PBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs |
Price & Stock for 3370 by 80/20 Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4876-3370-ND
|
DigiKey | 15 S BUTT FASTENER ASSEMBLY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
66 In Stock |
|
$10.9200 | Buy Now |
CAD Models for 3370 by 80/20 Inc
Related Parts for 3370
-
DW-16-19-G-S-1000Headers and Edge Type Connectors
-
CGA2B3X5R1H333K050BBFixed Capacitors
-
1923814Terminals and Terminal Blocks
-
1N6376GTransient Suppressors
-
1N4753A-TRZener Diodes
-
TLE4285GHTSA1Linear Regulator ICs
-
SG3524NSwitching Regulator or Controllers
-
PS2801-4-F3-AOptocoupler
-
MDA220Bridge Rectifier Diodes