Part Details for 3370 by Xcelite by Weller
Overview of 3370 by Xcelite by Weller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3370IUH#PBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs | |
LTC3370IUH#TRPBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs | |
LTC3370HUH#PBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs |
Price & Stock for 3370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$0 | Buy Now |