Part Details for 33716 by TE Connectivity
Overview of 33716 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 33716
33716 CAD Models
33716 Part Data Attributes
|
33716
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33716
TE Connectivity
BUDGET RING 16-14 HD 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 33716
This table gives cross-reference parts and alternative options found for 33716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696422-3 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 33716 vs 696422-3 |
53982-1 | TERMINAL,PIDG PVF2 R 16-14HD | TE Connectivity | 33716 vs 53982-1 |
130038 | BUDG, R 22-16 M6 | TE Connectivity | 33716 vs 130038 |
130036 | BUDG, R 22-16 M5 | TE Connectivity | 33716 vs 130036 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 33716 vs 33195 |
140731-3 | TERMINAL RING TONGUE 22 16 | TE Connectivity | 33716 vs 140731-3 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 33716 vs 321897-1 |
140787-2 | TERMINAL RING TONGUE 22-16 | TE Connectivity | 33716 vs 140787-2 |
170005-4 | RING STRIP 20-16 AWG 0198 X .325 | TE Connectivity | 33716 vs 170005-4 |
2-321895-1 | SOLIS R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 33716 vs 2-321895-1 |