Part Details for 3372-6002 by 3M Interconnect
Overview of 3372-6002 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60022-116HLF | Amphenol Communications Solutions | 60022-116HLF-PCN13094 LTB SEP/15/14 | |
60022-120HLF | Amphenol Communications Solutions | 60022-120HLF-PCN13094 LTB SEP/15/14 |
Price & Stock for 3372-6002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3372-6002
|
Mouser Electronics | Headers & Wire Housings 60P STRT SOLDER TAIL RoHS: Not Compliant | 0 |
|
$5.2800 | Order Now |
|
Bristol Electronics | 330 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 240 |
|
$5.9648 / $10.8450 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 18 |
|
$5.4225 / $10.8450 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 4 |
|
$9.5550 / $12.7400 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 1 |
|
$6.9890 / $8.3868 | Buy Now |
Part Details for 3372-6002
3372-6002 CAD Models
3372-6002 Part Data Attributes
|
3372-6002
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3372-6002
3M Interconnect
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.327 inch | |
Body Depth | 0.681 inch | |
Body Length | 3.764 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3372-6002
This table gives cross-reference parts and alternative options found for 3372-6002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3372-6002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3372-600T02RB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 3M Electronics | 3372-6002 vs 3372-600T02RB |
N3372-60K2 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle, | 3M Interconnect | 3372-6002 vs N3372-60K2 |
3372-60K2 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3372-6002 vs 3372-60K2 |
3372-60K2UG | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3372-6002 vs 3372-60K2UG |
N3372-60K2UB | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3372-6002 vs N3372-60K2UB |
N3372-600T02RB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | 3372-6002 vs N3372-600T02RB |
3372-600T02RB | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | 3M Interconnect | 3372-6002 vs 3372-600T02RB |
N3372-6002RB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 3372-6002 vs N3372-6002RB |
N3372-60K2RB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 3372-6002 vs N3372-60K2RB |
3372-6002UB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3372-6002 vs 3372-6002UB |