Part Details for 3379.040 by Halder Inc
Overview of 3379.040 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3379M2GJA-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
70V3379S5BC | Renesas Electronics Corporation | 32K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O's | |
70V3379S5PRFI | Renesas Electronics Corporation | 32K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O's |
Price & Stock for 3379.040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3379.040
|
TME | Hammer, 300mm, W: 110mm, 640g, 40mm, round, recoilless, BLACKCRAFT Min Qty: 1 | 0 |
|
$52.0200 / $55.8700 | RFQ |