Part Details for 337F604DP024 by First Switchtech
Results Overview of 337F604DP024 by First Switchtech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
337F604DP024 Information
337F604DP024 by First Switchtech is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
337F604DP024 Part Data Attributes
|
|
337F604DP024
First Switchtech
Buy Now
Datasheet
|
Compare Parts:
337F604DP024
First Switchtech
Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.114A (Coil), 30VDC (Coil), 15A (Contact), DC Input, Random
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| Body Breadth | 26.7 Mm | |
| Body Height | 25.7 Mm | |
| Body Length or Diameter | 37.5 Mm | |
| Coil Current(DC)-Max | 0.114 A | |
| Coil Operate Voltage(DC) | 2 V | |
| Coil Release Voltage(DC) | 16 V | |
| Coil Resistance | 210 Ω | |
| Coil Voltage(DC)-Max | 30 V | |
| Coil Voltage-Nom | 24 V | |
| Coil/Input Supply Type | Dc | |
| Contact Current(AC)-Max | 15 A | |
| Contact Current(DC)-Max | 15 A | |
| Contact Resistance | 17.5 MΩ | |
| Input Switching Control Type | Random | |
| Insulation Resistance | 1000000000 Ω | |
| Mounting Feature | Through Hole-Straight | |
| Number of Terminals | 20 | |
| Operate Time | 11 Ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | 37.5mm X 26.7mm X 25.7mm | |
| Relay Action | Momentary | |
| Relay Form | 6 Form C | |
| Relay Function | 6pdt | |
| Relay Type | Power/Signal Relay | |
| Release Time | 11 Ms | |
| Surface Mount | No | |
| Terminal Length | 0.28 Inch | |
| Termination Type | Solder |