Part Details for 337ACZ6R3M by Illinois Capacitor Inc
Overview of 337ACZ6R3M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 337ACZ6R3M
337ACZ6R3M CAD Models
337ACZ6R3M Part Data Attributes:
|
337ACZ6R3M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
337ACZ6R3M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2626, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1206 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02079 mA | |
Length | 7.3 mm | |
Manufacturer Series | ACZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 145 mA | |
Series | ACZ | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for 337ACZ6R3M
This table gives cross-reference parts and alternative options found for 337ACZ6R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337ACZ6R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMZA6R3ADA331MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Chemi-Con | 337ACZ6R3M vs EMZA6R3ADA331MF80G |
CD0J337M6L07KVR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | 337ACZ6R3M vs CD0J337M6L07KVR |
EEEFN0J331XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | 337ACZ6R3M vs EEEFN0J331XP |
RC0J337M6L07KVR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | 337ACZ6R3M vs RC0J337M6L07KVR |
CK0J337M6L07KVR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | 337ACZ6R3M vs CK0J337M6L07KVR |