There are no models available for this part yet.
Overview of 337CKH050M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 337CKH050M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
337CKH050M-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5347 In Stock |
|
$0.2550 / $0.7600 | Buy Now | |
DISTI #
598-337CKH050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V 20% LYTICS/IC RoHS: Compliant | 0 |
|
$0.2550 / $0.2630 | Order Now | |
DISTI #
337CKH050M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V 20% LYTICS/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 400 In Stock |
|
$0.2450 / $0.2820 | Buy Now | |
DISTI #
C1S154100664984
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 200 |
|
$0.2520 / $0.3190 | Buy Now |
CAD Models for 337CKH050M by Cornell Dubilier Electronics Inc
Part Data Attributes for 337CKH050M by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
502 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.165 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
490 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 337CKH050M
This table gives cross-reference parts and alternative options found for 337CKH050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337CKH050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1331LFM1020RTN711C | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 337CKH050M vs 1331LFM1020RTN711C |
8331LFM1020RTN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 337CKH050M vs 8331LFM1020RTN4F |
MALREKE00DE333HG0K | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Vishay Roederstein | 337CKH050M vs MALREKE00DE333HG0K |
ESE337M050AH4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 337CKH050M vs ESE337M050AH4AA |
NRZJ331M50V10X20TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 337CKH050M vs NRZJ331M50V10X20TB12.7MMPNF |
NRE-JL331M50V10X20F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 337CKH050M vs NRE-JL331M50V10X20F2F |
8331LFM1020RTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 337CKH050M vs 8331LFM1020RTN50 |
8331LFM1020RT05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 337CKH050M vs 8331LFM1020RT05N |
8331LFM1020RTN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 337CKH050M vs 8331LFM1020RTN5M |
2331LFM1020RXN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 337CKH050M vs 2331LFM1020RXN7110 |