Part Details for 337LMB400M2ED by Cornell Dubilier Electronics Inc
Overview of 337LMB400M2ED by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 337LMB400M2ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
337LMB400M2ED-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 337LMB400M2ED
337LMB400M2ED CAD Models
337LMB400M2ED Part Data Attributes
|
337LMB400M2ED
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
337LMB400M2ED
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1255.96 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.09 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 337LMB400M2ED
This table gives cross-reference parts and alternative options found for 337LMB400M2ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337LMB400M2ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM401LIN331MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 337LMB400M2ED vs EKMM401LIN331MA30S |
400NXG330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 337LMB400M2ED vs 400NXG330MEFCSN35X30 |
400VXS330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 337LMB400M2ED vs 400VXS330MEFCSN35X30 |
400MXC330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 337LMB400M2ED vs 400MXC330MEFCSN35X30 |
400MXC330MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 337LMB400M2ED vs 400MXC330MOOESN35X30 |
400SXG330MOOESN35X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 337LMB400M2ED vs 400SXG330MOOESN35X30 |
400MXC330MSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 337LMB400M2ED vs 400MXC330MSN35X30 |
ECHA401VSN331MA30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 337LMB400M2ED vs ECHA401VSN331MA30M |
ELXQ401LIN331MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 337LMB400M2ED vs ELXQ401LIN331MA30S |
381LQ331M400A022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 337LMB400M2ED vs 381LQ331M400A022+D |