Part Details for 337RMR050M by Illinois Capacitor Inc
Overview of 337RMR050M by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 337RMR050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 330uF ±20% - 50WVDC - +105°C RoHS: Compliant |
9116 In Stock |
|
$0.4760 / $3.9600 | Buy Now |
|
Bristol Electronics | 218 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 330uf, 50V, 20±% | 111 |
|
$0.4985 / $1.0683 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 50V, 20±% | 400 |
|
$0.4500 / $1.5000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 330uF ±20% - 50WVDC - +105°C RoHS: Compliant |
9116 In Stock |
|
$0.4760 / $3.9600 | Buy Now |
Part Details for 337RMR050M
337RMR050M CAD Models
337RMR050M Part Data Attributes
|
337RMR050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
337RMR050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
Leakage Current | 0.033 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 700 mA | |
Series | RMR | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |