There are no models available for this part yet.
Overview of 337SMH025M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 337SMH025M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
337SMH025M-ND
|
DigiKey | CAP ALUM 330UF 20% 25V SMD Min Qty: 8000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2649 | Buy Now | |
DISTI #
598-337SMH025M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330uF 25V 20% tol ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.2500 | Order Now |
CAD Models for 337SMH025M by Cornell Dubilier Electronics Inc
Part Data Attributes for 337SMH025M by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
803.8 mΩ
|
Height
|
10.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0825 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
220 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.14
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|
Alternate Parts for 337SMH025M
This table gives cross-reference parts and alternative options found for 337SMH025M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337SMH025M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZJ331M25V8X10.5NLBF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 337SMH025M vs NAZJ331M25V8X10.5NLBF |
NACEW331M25V8X10.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, 3533, | NIC Components Corp | 337SMH025M vs NACEW331M25V8X10.5TR15F |
EEEFK1E331AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, 3933 | Panasonic Electronic Components | 337SMH025M vs EEEFK1E331AV |
25TKV330M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | 337SMH025M vs 25TKV330M8X10.5 |
25TLV330M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | Rubycon Corporation | 337SMH025M vs 25TLV330M8X10.5 |
EEEFK1E331GV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | 337SMH025M vs EEEFK1E331GV |
EHV331M25RE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | 337SMH025M vs EHV331M25RE |
EEEFP1E331AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | 337SMH025M vs EEEFP1E331AV |