Part Details for 337SMH025M by Illinois Capacitor Inc
Overview of 337SMH025M by Illinois Capacitor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 337SMH025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P4719
|
Newark | Electrolytic Capacitor 330 Uf 25 Wvdc *no Pb* Rohs Compliant: Yes |Illinois Capacitor 337SMH025M RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 330uF ±20% - 25WVDC - +105°C RoHS: Compliant | 0 |
|
$0.2321 / $0.4862 | Buy Now |
Part Details for 337SMH025M
337SMH025M CAD Models
337SMH025M Part Data Attributes
|
337SMH025M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
337SMH025M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 803.8 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 220 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT |