Part Details for 338-0006-0-00 by Hirose Electric Co Ltd
Overview of 338-0006-0-00 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 338-0006-0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.8400 / $39.2600 | Buy Now |
DISTI #
338-0006-0-00
|
Avnet Abacus | Connector 2.92mm Coaxial Receptacle 0Hz to 40GHz 50Ohm Solder Straight Surface Mount Gold (Alt: 338-0006-0-00) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |