Part Details for 3382-4PG-524 by Switchcraft Conxall
Overview of 3382-4PG-524 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3382-4PG-524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC3298-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16 In Stock |
|
$6.8908 / $11.5700 | Buy Now |
DISTI #
502-3382-4PG-524
|
Mouser Electronics | Standard Circular Connector MULTI-CON CABLE #16 SOLDER RoHS: Compliant | 17 |
|
$9.1600 / $13.9100 | Buy Now |
DISTI #
70933297
|
RS | MULTI-CON CABLE #16 SOLDER | Conxall 3382-4PG-524 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0900 | RFQ |
|
Onlinecomponents.com | Conn Field Installable PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant | 0 |
|
$9.1900 / $13.4000 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 4 Pin - Solder Contacts | 693 |
|
$11.0100 / $13.5400 | Buy Now |
DISTI #
000000000001504885
|
Sager | Standard Circular Connector MULTI-CON CABLE #16 SOLDER Min Qty: 1 | 0 |
|
$8.4900 / $11.9500 | Buy Now |
Part Details for 3382-4PG-524
3382-4PG-524 CAD Models
3382-4PG-524 Part Data Attributes
|
3382-4PG-524
Switchcraft Conxall
Buy Now
|
Compare Parts:
3382-4PG-524
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |