Part Details for 3382-5SG-324 by Switchcraft Conxall
Overview of 3382-5SG-324 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3382-5SG-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B4023
|
Newark | Multi-Con Cable #16 Solder |Switchcraft/conxall 3382-5SG-324 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2100 / $19.4400 | Buy Now |
DISTI #
SC3056-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$13.0290 / $18.2400 | Buy Now |
DISTI #
502-3382-5SG-324
|
Mouser Electronics | Standard Circular Connector MULTI-CON CABLE #16 SOLDER RoHS: Compliant | 0 |
|
$12.7000 / $13.0200 | Order Now |
DISTI #
70933319
|
RS | MULTI-CON CABLE #16 SOLDER | Conxall 3382-5SG-324 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4700 | RFQ |
|
Onlinecomponents.com | Conn Field Installable SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port RoHS: Compliant |
23 In Stock |
|
$9.8200 / $14.2000 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 5 Socket - Solder Contacts | 288 |
|
$14.1200 / $17.3700 | Buy Now |
|
Master Electronics | Conn Field Installable SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port RoHS: Compliant |
23 In Stock |
|
$9.8200 / $14.2000 | Buy Now |