Part Details for 3382H-2-103 by Bourns Inc
Overview of 3382H-2-103 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3382H-2-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3805
|
Newark | Potentiometer - 12Mm Multi-Turn Sensor /Tube Packaging |Bourns 3382H-2-103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.6200 | Buy Now |
DISTI #
3382H-2-103-ND
|
DigiKey | SENSOR ROTARY 330DEG PC PIN Min Qty: 100 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5947 | Buy Now |
DISTI #
3382H-2-103
|
Avnet Americas | Rotational Type Position Sensors 20G 16V 4-Pin SMD Tube - Rail/Tube (Alt: 3382H-2-103) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.0388 / $1.1800 | Buy Now |
DISTI #
652-3382H-2-103
|
Mouser Electronics | Board Mount Motion & Position Sensors 10Kohms 12mm Sq TH 3.5mm Shaft RoHS: Compliant | 65 |
|
$1.2700 / $2.7300 | Buy Now |
DISTI #
73648795
|
RS | POTENTIOMETER - 12MM MULTI-TURN SENSOR | Bourns 3382H-2-103 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 / $1.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.6400 | Buy Now |
DISTI #
3382H-2-103
|
Avnet Abacus | (Alt: 3382H-2-103) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0600 / $1.6400 | Buy Now |