Part Details for 33832 by Wiha Quality Tools
Overview of 33832 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6232
|
Newark | 12 Point - 1/2" Drive Socket 16.0Mm Rohs Compliant: Yes |Wiha 33832 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 | Buy Now |
DISTI #
431-33832-ND
|
DigiKey | SOCKET 12 POINT 16MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$5.7200 | Buy Now |
DISTI #
596-33832
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 12 Point - 1/2" Drive Socket 16.0mm | 0 |
|
$5.3100 / $5.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4800 / $9.2700 | Buy Now |