Part Details for 3385-18-1-0500-004-1-TS by CnC Tech LLC
Overview of 3385-18-1-0500-004-1-TS by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3385-18-1-0500-004-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN442R-25-ND
|
DigiKey | HOOK-UP STRND 18AWG 300V RED 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$6.1993 / $13.2700 | Buy Now |
DISTI #
CN442R-100-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$20.6910 / $30.2400 | Buy Now |
DISTI #
CN442R-50-ND
|
DigiKey | HOOK-UP STRND 18AWG 300V RED 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$11.3092 / $17.4000 | Buy Now |
|
Onlinecomponents.com | XLPE Hook-Up-Wire - UL3385 Insulated Xl-Pe 18AWG - 105°C 300V Red - 500Ft Reel RoHS: Compliant | 0 |
|
$95.3700 / $139.0200 | Buy Now |