Part Details for 3386C-1-205LF by Bourns Inc
Overview of 3386C-1-205LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3386C-1-205LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2076
|
Newark | Trimmer Potentiometer, 2Mohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:2Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3386C-1-205LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.4700 | Buy Now |
DISTI #
3386C-205LF-ND
|
DigiKey | TRIMMER 2M OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
5 In Stock |
|
$0.9848 / $2.1700 | Buy Now |
DISTI #
3386C-1-205LF
|
Avnet Americas | Res Cermet Trimmer 2M Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3386C-1-205LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8125 / $0.9230 | Buy Now |
DISTI #
652-3386C-1-205LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 2Mohms 10% 0.5Watts Square RoHS: Compliant | 150 |
|
$0.9840 / $2.1700 | Buy Now |
DISTI #
73648875
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386C-1-205LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.8400 / $1.1050 | Buy Now |
DISTI #
3386C-1-205LF
|
Avnet Americas | Res Cermet Trimmer 2M Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3386C-1-205LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8125 / $0.9230 | Buy Now |
DISTI #
3386C-1-205LF
|
Avnet Americas | Res Cermet Trimmer 2M Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3386C-1-205LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8125 / $0.9230 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.8400 / $1.1050 | Buy Now |
Part Details for 3386C-1-205LF
3386C-1-205LF CAD Models
3386C-1-205LF Part Data Attributes
|
3386C-1-205LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386C-1-205LF
Bourns Inc
RES,TAPPED,CERMET,2M OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 2000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386C-1-205LF
This table gives cross-reference parts and alternative options found for 3386C-1-205LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386C-1-205LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386C-1-205TLF | Trimmer | Bourns Inc | 3386C-1-205LF vs 3386C-1-205TLF |
3386C-1-205TT | RES,TAPPED,CERMET,2M OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386C-1-205LF vs 3386C-1-205TT |