Datasheets
3386U-EY5-201RLF by: Bourns Inc

Trimmer,

Part Details for 3386U-EY5-201RLF by Bourns Inc

Overview of 3386U-EY5-201RLF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Computing and Data Storage Agriculture Technology Medical Imaging Entertainment and Gaming

Part Details for 3386U-EY5-201RLF

3386U-EY5-201RLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3386U-EY5-201RLF Part Data Attributes

3386U-EY5-201RLF Bourns Inc
Buy Now Datasheet
Compare Parts:
3386U-EY5-201RLF Bourns Inc Trimmer,
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Reach Compliance Code unknown
Manufacturer Series 3386
Resistor Type TRIMMER

Alternate Parts for 3386U-EY5-201RLF

This table gives cross-reference parts and alternative options found for 3386U-EY5-201RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386U-EY5-201RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3362U-1-201T Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 3386U-EY5-201RLF vs 3362U-1-201T
3362U-1-201ALF Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 3386U-EY5-201RLF vs 3362U-1-201ALF
3386U-1-201TT RES,TAPPED,CERMET,200 OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE Bourns Inc 3386U-EY5-201RLF vs 3386U-1-201TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3386U-EY5-201RLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3386U-EY5-201RLF by Bourns Inc

  • Please alert me when 3386U-EY5-201RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3386U-EY5-201RLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3386U-EY5-201RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3386U-EY5-201RLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3386U-EY5-201RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3386U-EY5-201RLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: