Part Details for 3386X-1-251 by Bourns Inc
Overview of 3386X-1-251 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3386X-1-251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H2693
|
Newark | Trimmer - 3/8 Sq St Cermet Rohs Compliant: No |Bourns 3386X-1-251 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.2000 | Buy Now |
DISTI #
3386X-1-251-ND
|
DigiKey | TRIMMER 250 OHM 0.5W PC PIN SIDE Min Qty: 2000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2211 | Buy Now |
DISTI #
3386X-1-251
|
Avnet Americas | 3386 3/8 Inch Square Trimpot 250 Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3386X-1-251) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9750 / $1.1076 | Buy Now |
DISTI #
652-3386X-1-251
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN SQ 250 OHM 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$1.1900 / $1.2200 | Order Now |
DISTI #
73648596
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386X-1-251 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube | 0 |
|
$0.9680 / $2.0280 | Buy Now |
|
Quest Components | RESISTOR TRIMMER , CERMET 250 OHMS | 25 |
|
$1.6500 / $2.2000 | Buy Now |
|
Quest Components | RESISTOR TRIMMER , CERMET 250 OHMS | 120 |
|
$0.7455 / $2.4850 | Buy Now |
|
Quest Components | RESISTOR TRIMMER , CERMET 250 OHMS | 278 |
|
$2.0350 / $3.3000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube | 0 |
|
$0.9680 / $2.0280 | Buy Now |
Part Details for 3386X-1-251
3386X-1-251 CAD Models
3386X-1-251 Part Data Attributes
|
3386X-1-251
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386X-1-251
Bourns Inc
Single-Turn Trimmer Potentiometers 3/8 SQ 250OHMS 10% 0.5WATTS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 250 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |