Part Details for 3386X-EY5-102TLF by Bourns Inc
Overview of 3386X-EY5-102TLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for 3386X-EY5-102TLF
3386X-EY5-102TLF CAD Models
3386X-EY5-102TLF Part Data Attributes
|
3386X-EY5-102TLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386X-EY5-102TLF
Bourns Inc
Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 3831,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 7.87 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Size Code | 3831 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% |
Alternate Parts for 3386X-EY5-102TLF
This table gives cross-reference parts and alternative options found for 3386X-EY5-102TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386X-EY5-102TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386X-EY5-102LF | Potentiometer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 3831, | Bourns Inc | 3386X-EY5-102TLF vs 3386X-EY5-102LF |
3386X-EY5-102 | Potentiometer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 3831, | Bourns Inc | 3386X-EY5-102TLF vs 3386X-EY5-102 |
3386X-EY5-102T | Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 3831, | Bourns Inc | 3386X-EY5-102TLF vs 3386X-EY5-102T |