Part Details for 3386F-1-205LF by Bourns Inc
Overview of 3386F-1-205LF by Bourns Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3386F-1-205LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9112
|
Newark | Trimmer, Pot, 2Mohm, 10%, 1Turn, Th, Track Resistance:2Mohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3386 Series, Power Rating:50Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3386F-1-205LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$0.6690 / $0.9250 | Buy Now |
DISTI #
79AH9751
|
Newark | Trimmer - 3/8In Sq St Cermet Rohs Compliant: Yes |Bourns 3386F-1-205LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.9060 / $0.9900 | Buy Now |
DISTI #
62J2108
|
Newark | Trimmer Potentiometer, 2Mohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:50Mw Rohs Compliant: Yes |Bourns 3386F-1-205LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 / $1.0800 | Buy Now |
DISTI #
3386F-205LF-ND
|
DigiKey | TRIMMER 2M OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
101 In Stock |
|
$0.7215 / $1.6100 | Buy Now |
DISTI #
3386F-1-205LF
|
Avnet Americas | Resistor Trimmer, Cermet, 2 MOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386F-1-205LF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 100 |
|
$0.5875 / $0.6674 | Buy Now |
DISTI #
652-3386F-1-205LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 2Mohms 10% 0.5Watts Square RoHS: Compliant | 68 |
|
$0.5880 / $0.6300 | Buy Now |
DISTI #
70154893
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 2 Megaohms, Cermet, Single Turn | Bourns 3386F-1-205LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 50 |
|
$0.6700 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant |
400 In Stock |
|
$0.6000 / $0.8480 | Buy Now |
DISTI #
67582932
|
Verical | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2317 | Americas - 400 |
|
$1.0095 / $1.1778 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 10 |
|
$1.1250 | Buy Now |
Part Details for 3386F-1-205LF
3386F-1-205LF CAD Models
3386F-1-205LF Part Data Attributes:
|
3386F-1-205LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386F-1-205LF
Bourns Inc
Trimmer, Cermet, 0.5W, 2000000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3838 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 2000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |