-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3386F-254LF-ND
|
DigiKey | TRIMMER 250K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
143 In Stock |
|
$0.7215 / $1.6100 | Buy Now |
DISTI #
3386F-1-254LF
|
Avnet Americas | Resistor Trimmer, Cermet, 250 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386F-1-254LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5875 / $0.6674 | Buy Now |
DISTI #
62J2115
|
Avnet Americas | Resistor Trimmer, Cermet, 250 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 62J2115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 37 Partner Stock |
|
$0.6660 / $0.8950 | Buy Now |
DISTI #
652-3386F-1-254LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 250Kohms 10% 0.5Watts Square RoHS: Compliant | 1791 |
|
$0.5650 / $0.7800 | Buy Now |
DISTI #
70154210
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 250 Kilohms, Cermet, Single Turn | Bourns 3386F-1-254LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$0.6800 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant |
1050 In Stock |
|
$0.5400 / $0.5710 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 37 |
|
$1.3560 / $2.2600 | Buy Now | |
DISTI #
3386F-1-254LF
|
TTI | Trimmer Resistors - Through Hole 3/8" 250Kohms 10% 0.5Watts Square RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 400 In Stock |
|
$0.7340 | Buy Now |
DISTI #
3386F-1-254LF
|
Avnet Americas | Resistor Trimmer, Cermet, 250 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386F-1-254LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5875 / $0.6674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3386F-1-254LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386F-1-254LF
Bourns Inc
Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3838 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 250000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 3386F-1-254LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386F-1-254LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386F-1-254TT | RES,TAPPED,CERMET,250K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386F-1-254LF vs 3386F-1-254TT |