-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 3838
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2213
|
Newark | Trimmer, Pot, 5K, 1Turn, Th, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Finger Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3386 Series, Msl:- Rohs Compliant: Yes |Bourns 3386F-1-502TLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3900 / $2.7200 | Buy Now |
DISTI #
3386F-502TLF-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
853 In Stock |
|
$1.1931 / $2.6200 | Buy Now |
DISTI #
3386F-1-502TLF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 1 Turns, Single Turn, Through Hole - Rail/Tube (Alt: 3386F-1-502TLF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9844 / $1.1182 | Buy Now |
DISTI #
652-3386F-1-502TLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0.5Watts Square RoHS: Compliant | 702 |
|
$1.1900 / $2.6200 | Buy Now |
DISTI #
70407779
|
RS | 3386F top adj cermet trimmer,5K 10mm, 1 Turn, Pwr-Rtg 0.5W | Bourns 3386F-1-502TLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$1.9700 / $2.6200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube RoHS: Compliant |
200 In Stock |
|
$1.0800 / $1.8100 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 5000 ohm | 40 |
|
$1.7250 / $2.3000 | Buy Now |
DISTI #
3386F-1-502TLF
|
TTI | Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0.5Watts Square RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 100 In Stock |
|
$1.1300 / $1.9100 | Buy Now |
DISTI #
3386F-1-502TLF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 1 Turns, Single Turn, Through Hole - Rail/Tube (Alt: 3386F-1-502TLF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9844 / $1.1182 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 31 |
|
$2.9327 / $3.0604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3386F-1-502TLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386F-1-502TLF
Bourns Inc
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 3838
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | KNOB | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 3386F-1-502TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386F-1-502TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386F-1-502TT | RES,TAPPED,CERMET,5K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386F-1-502TLF vs 3386F-1-502TT |