Part Details for 3386H-1-101LF by Bourns Inc
Overview of 3386H-1-101LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3386H-1-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2231
|
Newark | Trimmer, Pot, 100 Ohm, 10%, 1Turn, Th, Track Resistance:100Ohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3386 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3386H-1-101LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$0.9710 / $1.4700 | Buy Now |
DISTI #
3386H-101LF-ND
|
DigiKey | TRIMMER 100 OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
542 In Stock |
|
$0.5875 / $1.1300 | Buy Now |
DISTI #
3386H-1-101LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386H-1-101LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5875 / $0.6674 | Buy Now |
DISTI #
39K2231
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 39K2231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9630 / $1.4800 | Buy Now |
DISTI #
652-3386H-1-101LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 100 OHMS 10% 0.5Watts Square RoHS: Compliant | 13 |
|
$0.7200 / $1.4200 | Buy Now |
DISTI #
V36:1790_06237208
|
Arrow Electronics | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2105 | Americas - 1 |
|
$0.5738 / $0.8098 | Buy Now |
DISTI #
70154211
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 100 ohms, Cermet, Single Turn | Bourns 3386H-1-101LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 50 |
|
$1.0900 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant |
200 In Stock |
|
$0.7940 / $1.4980 | Buy Now |
DISTI #
3386H-1-101LF
|
TTI | Trimmer Resistors - Through Hole 3/8IN 100 OHMS 10% 0.5Watts Square RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$0.6200 / $0.8600 | Buy Now |
DISTI #
3386H-1-101LF
|
TME | Potentiometer: mounting, single turn,vertical, 100Ω, 500mW, ±10% Min Qty: 100 | 1 |
|
$1.5600 | Buy Now |
Part Details for 3386H-1-101LF
3386H-1-101LF CAD Models
3386H-1-101LF Part Data Attributes
|
3386H-1-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386H-1-101LF
Bourns Inc
Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386H-1-101LF
This table gives cross-reference parts and alternative options found for 3386H-1-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386H-1-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386H-1-101TLF | Trimmer, | Bourns Inc | 3386H-1-101LF vs 3386H-1-101TLF |
3386H-1-101T | Trimmer, | Bourns Inc | 3386H-1-101LF vs 3386H-1-101T |