Part Details for 3386H-1-253LF by Bourns Inc
Overview of 3386H-1-253LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-253LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 4P Vertical Receptacle. | |
51952-253LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5ACP 8S Vertical Header. | |
51915-253LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 8S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for 3386H-1-253LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9130
|
Newark | Trimmer, Pot, 25K, 1Turn, Th, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:25Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3386 Series, Msl:- Rohs Compliant: Yes |Bourns 3386H-1-253LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$0.6830 / $1.6700 | Buy Now |
DISTI #
3386H-253LF-ND
|
DigiKey | TRIMMER 25K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
134 In Stock |
|
$0.7481 / $1.7000 | Buy Now |
DISTI #
3386H-1-253LF
|
Avnet Americas | Resistor Trimmer, Cermet, 25 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386H-1-253LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5875 / $0.6674 | Buy Now |
DISTI #
652-3386H-1-253LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 25Kohms 10% 0.5Watts Square RoHS: Compliant | 319 |
|
$0.5900 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant |
500 In Stock |
|
$0.5820 / $0.8600 | Buy Now |
DISTI #
61696643
|
Verical | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2213 | Americas - 500 |
|
$0.7917 / $1.1180 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 25K Ohm, 300V, 10±%, 100ppm | 1053 |
|
$0.8925 / $2.1250 | Buy Now |
DISTI #
3386H-1-253LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 25 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3386H-1-253LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant |
500 In Stock |
|
$0.5820 / $0.8600 | Buy Now |
Part Details for 3386H-1-253LF
3386H-1-253LF CAD Models
3386H-1-253LF Part Data Attributes
|
3386H-1-253LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386H-1-253LF
Bourns Inc
Trimmer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |