There are no models available for this part yet.
Overview of 3386H-DF6-501 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3386H-DF6-501 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3386H-DF6-501-ND
|
DigiKey | TRIMMER 500 OHM 0.5W PC PIN SIDE Min Qty: 500 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9634 | Buy Now | |
DISTI #
3386H-DF6-501
|
Avnet Americas | 3386 3/8 Inch Square Trimpot 500 Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3386H-DF6-501) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.5336 | Buy Now | |
DISTI #
652-3386H-DF6-501
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER - 3/8" SQ ST CERMET RoHS: Compliant | 0 |
|
$1.7300 / $1.8200 | Order Now | |
DISTI #
73647896
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386H-DF6-501 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.2000 | RFQ | |
Onlinecomponents.com | 0 |
|
$1.4800 / $2.1600 | Buy Now | |||
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 500 OHM | 186 |
|
$0.8750 / $1.7500 | Buy Now | ||
Master Electronics | 0 |
|
$1.4800 / $2.1600 | Buy Now |