-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3564
|
Newark | Trimmer - 3/8In Sq St Cermet /Tube Packaging |Bourns 3386H-EY5-102LF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.2700 | Buy Now |
DISTI #
118-3386H-EY5-102LF-ND
|
DigiKey | TRIMMER 1K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 11 Weeks Container: Tube |
500 In Stock |
|
$1.0908 / $2.4000 | Buy Now |
DISTI #
3386H-EY5-102LF
|
Avnet Americas | TRIMMER - 3/8in SQ ST CERMET - Rail/Tube (Alt: 3386H-EY5-102LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.0224 | Buy Now |
DISTI #
652-3386H-EY5-102LF
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER - 3/8in SQ ST CERMET RoHS: Compliant | 385 |
|
$0.9650 / $2.4000 | Buy Now |
DISTI #
73648747
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386H-EY5-102LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9190 / $1.2240 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9190 / $1.2240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3386H-EY5-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386H-EY5-102LF
Bourns Inc
Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 3386H-EY5-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386H-EY5-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386H-1-102TT | RES,TAPPED,CERMET,1K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386H-EY5-102LF vs 3386H-1-102TT |
3386H-EY5-102T | Trimmer, | Bourns Inc | 3386H-EY5-102LF vs 3386H-EY5-102T |
3386H-1-102TLF | Trimmer | Bourns Inc | 3386H-EY5-102LF vs 3386H-1-102TLF |
3362X-1-102A | Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 3386H-EY5-102LF vs 3362X-1-102A |
0655-314-AE102 | Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, 1 Turn(s), 3716, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3386H-EY5-102LF vs 0655-314-AE102 |
3362X-1-102R | Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 3386H-EY5-102LF vs 3362X-1-102R |