There are no models available for this part yet.
Overview of 3386H-EY5-504LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127815-04LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 4 Positions, Natural Color, GW Compatible Nylon66. | |
51939-504LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 16S 3ACP Right Angle Header, Solder To Board | |
10082201-405-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 4 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 3386H-EY5-504LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3386H-EY5-504LF-ND
|
DigiKey | TRIMMER 500KOHM 0.5W PC PIN SIDE Min Qty: 500 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3817 | Buy Now | |
DISTI #
3386H-EY5-504LF
|
Avnet Americas | 3386 3/8 Inch Square Trimpot 500K Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3386H-EY5-504LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.0224 | Buy Now | |
DISTI #
652-3386H-EY5-504LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" SQ TRIMPOT 500K ST SEALED CERMET | 0 |
|
$1.1800 / $2.4000 | Order Now | |
DISTI #
73648754
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386H-EY5-504LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.56mm (9.53 X 7.87 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9090 / $1.2000 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.56mm (9.53 X 7.87 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9090 / $1.2000 | Buy Now |
CAD Models for 3386H-EY5-504LF by Bourns Inc
Part Data Attributes for 3386H-EY5-504LF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
7 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
5.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
9.53 mm
|
Package Length
|
9.53 mm
|
Package Style
|
PCB Mount
|
Package Width
|
4.83 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
500000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
280 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for 3386H-EY5-504LF
This table gives cross-reference parts and alternative options found for 3386H-EY5-504LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386H-EY5-504LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386H-EY5-504 | RES,TAPPED,CERMET,500K OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE | Bourns Inc | 3386H-EY5-504LF vs 3386H-EY5-504 |
3386H-EY5-504TLF | Trimmer, | Bourns Inc | 3386H-EY5-504LF vs 3386H-EY5-504TLF |
3386H-EY5-504T | Trimmer, | Bourns Inc | 3386H-EY5-504LF vs 3386H-EY5-504T |