There are no models available for this part yet.
Overview of 3386P-DF6-105LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-101-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 05 Positions, 2.54mm (0.100in) Pitch. | |
77315-801-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions 2.54mm (0.100in) Pitch, Right Angle | |
95000-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 5 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 3386P-DF6-105LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M2876
|
Newark | Trimmer, Pot, 1M, 1Turn, Th, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3386 Series, Qualification:- Rohs Compliant: Yes |Bourns 3386P-DF6-105LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.3900 | Buy Now | |
DISTI #
3386P-DF6-105LF-ND
|
DigiKey | TRIMMER 1M OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
515 In Stock |
|
$1.0908 / $2.4000 | Buy Now | |
DISTI #
33M2876
|
Avnet Americas | Res Cermet Trimmer 1M Ohms ±10% 1/2W 1 Turns (9.53 X 9.53 X 4.83mm) Solder Through Hole Tube - Bulk (Alt: 33M2876) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$1.0400 | Buy Now | |
DISTI #
3386P-DF6-105LF
|
Avnet Americas | Res Cermet Trimmer 1M Ohms ±10% 1/2W 1 Turns (9.53 X 9.53 X 4.83mm) Solder Through Hole Tube - Rail/Tube (Alt: 3386P-DF6-105LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.0224 | Buy Now | |
DISTI #
652-3386P-DF6-105LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" SQ TRIM POT 1M ST SEALED CERMET RoHS: Compliant | 92 |
|
$1.0900 / $2.3900 | Buy Now | |
DISTI #
73648758
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386P-DF6-105LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9090 / $1.2000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.9090 / $1.2000 | Buy Now |
CAD Models for 3386P-DF6-105LF by Bourns Inc
Part Data Attributes for 3386P-DF6-105LF by Bourns Inc
3386P-DF6-105LF
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
3386P-DF6-105LFBourns IncVS
-