Part Details for 3386T-1-201LF by Bourns Inc
Overview of 3386T-1-201LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1562BM-201LF | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator | |
1562BM-201LFT | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator | |
74775-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, STB, Wide body, 5 Mod. |
Price & Stock for 3386T-1-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2355
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3386T-1-201LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $1.0200 | Buy Now |
DISTI #
3386T-1-201LF-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN TOP Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2605 | Buy Now |
DISTI #
3386T-1-201LF
|
Avnet Americas | Res Cermet Trimmer 200 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3386T-1-201LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-3386T-1-201LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 200 OHMS 10% 0.5Watts Square RoHS: Compliant | 218 |
|
$0.7350 / $1.7200 | Buy Now |
DISTI #
73649311
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386T-1-201LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6720 / $0.8840 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6720 / $0.8840 | Buy Now |
Part Details for 3386T-1-201LF
3386T-1-201LF CAD Models
3386T-1-201LF Part Data Attributes
|
3386T-1-201LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386T-1-201LF
Bourns Inc
Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3838 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | KNOB | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |