Part Details for 3386T-1-203LF by Bourns Inc
Overview of 3386T-1-203LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3386T-1-203LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2357
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3386T-1-203LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $1.0200 | Buy Now |
DISTI #
3386T-1-203LF
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386T-1-203LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-3386T-1-203LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 20Kohms 10% 0.5Watts Square RoHS: Compliant | 68 |
|
$0.6240 / $1.7300 | Buy Now |
DISTI #
73649313
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386T-1-203LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6720 / $0.8840 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 20000 OHM, LEAD FREE | 494 |
|
$0.9350 / $2.1250 | Buy Now |
DISTI #
3386T-1-203LF
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386T-1-203LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
3386T-1-203LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 20 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3386T-1-203LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6720 / $0.8840 | Buy Now |
Part Details for 3386T-1-203LF
3386T-1-203LF CAD Models
3386T-1-203LF Part Data Attributes:
|
3386T-1-203LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386T-1-203LF
Bourns Inc
Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | KNOB | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386T-1-203LF
This table gives cross-reference parts and alternative options found for 3386T-1-203LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386T-1-203LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386T-1-203T | Trimmer, | Bourns Inc | 3386T-1-203LF vs 3386T-1-203T |
3386T-1-203TLF | Trimmer, | Bourns Inc | 3386T-1-203LF vs 3386T-1-203TLF |