Part Details for 3386T-1-204 by Bourns Inc
Overview of 3386T-1-204 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3386T-1-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B4023
|
Newark | Res, cermet,200Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3838-Case Rohs Compliant: No |Bourns 3386T-1-204 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5300 | Buy Now |
DISTI #
3386T-1-204-ND
|
DigiKey | TRIMMER 200K OHM 0.5W PC PIN TOP Min Qty: 200 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8907 | Buy Now |
DISTI #
3386T-1-204
|
Avnet Americas | 3386 3/8 Inch Square Trimpot 200K Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3386T-1-204) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9750 / $1.1076 | Buy Now |
DISTI #
652-3386T-1-204
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"SQ 200KOHMS 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$1.3700 / $2.6000 | Order Now |
DISTI #
73648507
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386T-1-204 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube | 0 |
|
$0.9960 / $1.3260 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube | 0 |
|
$0.9960 / $1.3260 | Buy Now |
Part Details for 3386T-1-204
3386T-1-204 CAD Models
3386T-1-204 Part Data Attributes
|
3386T-1-204
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386T-1-204
Bourns Inc
Trimmer, Cermet, 0.5W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | KNOB | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386T-1-204
This table gives cross-reference parts and alternative options found for 3386T-1-204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386T-1-204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386T-1-204TT | RES,TAPPED,CERMET,200K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386T-1-204 vs 3386T-1-204TT |