Part Details for 3386T-1-502LF by Bourns Inc
Overview of 3386T-1-502LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3386T-1-502LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2364
|
Newark | Trimmer Potentiometer, 5Kohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3386T-1-502LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8650 | Buy Now |
DISTI #
3386T-1-502LF-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
200 In Stock |
|
$0.7878 / $1.7300 | Buy Now |
DISTI #
3386T-1-502LF
|
Avnet Americas | Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3386T-1-502LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-3386T-1-502LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0.5Watts Square RoHS: Compliant | 284 |
|
$0.6790 / $0.6900 | Buy Now |
DISTI #
V99:2348_06237228
|
Arrow Electronics | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1836 | Americas - 7 |
|
$0.4875 / $0.6688 | Buy Now |
DISTI #
70154381
|
RS | Trimmer, Cermet, Rest 5 Kilohms, +/-10% Tol, 1 Turn, Pwr-Rtg 0.5W | Bourns 3386T-1-502LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 136 |
|
$0.6600 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant |
310 In Stock |
|
$0.6480 / $0.8320 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 5000 ohm | 500 |
|
$0.9350 / $2.1250 | Buy Now |
DISTI #
3386T-1-502LF
|
TTI | Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0.5Watts Square RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 700 In Stock |
|
$0.6720 / $0.7430 | Buy Now |
DISTI #
3386T-1-502LF
|
Avnet Americas | Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3386T-1-502LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7384 | Buy Now |
Part Details for 3386T-1-502LF
3386T-1-502LF CAD Models
3386T-1-502LF Part Data Attributes:
|
3386T-1-502LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386T-1-502LF
Bourns Inc
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | KNOB | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |